• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IVT LED (monochrome) Cordless handheld searchlight PL-850-3W 240 lm 312208

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

92 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED battery-operated work lamp PL-850, 3W

  • 3 brightness settings
  • Blinking and emergency light function
  • Tilting lamp head

Technical specifications

  • Lead-acid battery 6 V, 4500 mAh
  • Colour temp. 5300 K
Product type

Cordless handheld searchlight

Bulb type

LED (monochrome)

Illumination range (high)

150 m

Factory colour

Dark blue

Dim

(L x W x H) 75 x 125 x 300 mm

Weight

1580 g

LEDs

1

Weight, information

incl. rechargeable battery

Light duration (high)

20 h

Light duration (low)

30 h

Light duration (medium)

25 h

Luminous flux (high)

240 lm

Luminous flux (low)

30 lm

Width

125 mm

Height

300 mm

Length

75 mm

Waterproof

No

3 W

Operating voltage

230 V
12 V DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1171376 IVT LED (monochrome) Cordless handheld searchlight PL-850-3W 240 lm 312208

Information

Information 1171376 IVT LED (monochrome) Cordless handheld searchlight PL-850-3W 240 lm 312208

Conformity certificate

Conformity certificate 1171376 IVT LED (monochrome) Cordless handheld searchlight PL-850-3W 240 lm 312208

Security datasheet

Security datasheet 1171376 IVT LED (monochrome) Cordless handheld searchlight PL-850-3W 240 lm 312208

Description

The highly luminous 3W Luxeon LED work light generates a good working light and is at the same time 20 h operating time at full power. You need low brightness can be the running time by the two lower power levels can be extended. With the swivelling lamp head allows the light beam directly on your field of work. Thanks to emergency light function turns on automatically if there is a power failure.

This text is machine translated.

Features

  • Light bulbs: Luxeon LED 3W
  • 3 brightness settings
  • 105° swivelling light head
  • Dust and splash-proof casing made of impact-resistant plastic IP44
  • Allow use as a warning lamp flashing function and orange diffusion disc
  • Rotary knob switch and easy-to-use even with gloves
  • Large robust handle
  • Charging control display.

Scope of delivery

  • Work lamp
  • Rechargeable battery
  • Wall bracket
  • Diffusing panel
  • Power supply unit
  • 12-V car adapter
  • Fixings
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 94.98*

What kind of Cordless Hand Lamps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)