• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Work light TC-CL 18 Li H-Solo 280 lm 4514130

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

181 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell battery lamp TC-CL 18 Li H-Solo

  • Member of the Power X-Change Family
  • The manufacturer's quality LED CREE Ltd.
  • High flexibility with pivoting head
  • Practical metal hook
  • Ergonomic handle and soft grip
  • Delivery without battery and without charger (sold separately)
  • '18 V' is written in large, black lettering on a white background.
  • Image of a drill bit with a large attachment and the inscription '33 m', indicating the range or size of the drill.
  • The image shows a diagram of an adjustable camera lens with an arrow indicating flexibility. Below it reads 'FLEXIBLE'.
  • A lawnmower in the centre of a circle with various tools. Text: 'Part of Power X-Change Family'. Battery compatibility.
  • A logo 'POWER X-CHANGE' in red and white on a black background.

Technical specifications

Product type

Work light

Factory colour

Red

Dim

(L x W x H) 80 x 75 x 245 mm

Weight

170 g

LEDs

1 pc(s)

Batteries

1

Light duration (high)

32 h

Luminous flux (high)

280 lm

Width

75 mm

Height

245 mm

Length

80 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1493238 Einhell Work light TC-CL 18 Li H-Solo 280 lm 4514130

Warranty Terms

Warranty Terms 1493238 Einhell Work light TC-CL 18 Li H-Solo 280 lm 4514130

Description

The battery-operated lamp TC-CL 18 Li H-Solo is a powerful helper for all work in the dark or at work places which are badly lit. It is equipped with a high-power LED by the manufacturer CREE Ltd. For extra bright light with 280 lm. Thanks to its low power consumption, the lamp ensures a long light duration. The flexible swiveling light head provides for optimum illumination. Thanks to the stable housing with carrying handle and Soft grip, the lamp can be very easily transported. It can also be hung up easily and quickly using the practical metal hook. As a member of the Einhell Power X-Change family, the battery lamp TC-CL 18 Li H-solo can be powered by all batteries of the Power X-Change family. Supplied without battery and charger to complement existing devices in the Power X-Change series.

This text is machine translated.

Features

  • Member of the Power X-Change familyHigh-quality LED of the manufacturer CREE Ltd.High flexibility through swiveling headPractical metal hooksErgonomic soft grip handle

Hints

Supplied without battery and charger, these are available separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 172.97*

What kind of Cordless Hand Lamps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)