• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik 4959010 HD WIFI Kamera 1.25" HD Wi-Fi camera

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BRESSER HD WIFI CAMERA 1.25"

  • Image output size: 2560x1440, 1280x720, 1152x864, 640x480 Pixel
  • Video output size: HD 1280x720 (~24fps), 320x240 (~30fps) Pixel
  • WLAN-Standard: 802.11bgn
  • Power source: Mini-USB +5V , 4 x LR6 (AA) (not included)
  • Power consumtion: 200mA
  • with Wifi: 350mA
  • Camera barrel diameter: 1,25" ( 31,7mm)
  • CMOS Sensor: 1/4” 1.3M CMOS Sensor
  • Physical Chip resolution:1280x1024 Pixel
  • Chipsize: 3,67x2,96 mm
  • Pixelsize: 2,79µm
  • Extension tube for easy focussing included

Technical specifications

Product type

HD Wi-Fi camera

Dim

(L x W x H) 95 x 88 x 88 mm

Factory colour

Black

Weight

120 g

Compatible with

Telescopes

Width

88 mm

Height

88 mm

Length

95 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1608012 Bresser Optik 4959010 HD WIFI Kamera 1.25" HD Wi-Fi camera

Description

Nearly everyone that is starting to observe the night sky wants to store the images that he sees through the telescope. With the new BRESSER WIFI camera the first steps towards lunar and planetary imaging are extremely easy: just download the free app from the app-store or google play, install it onto a tablet or even smartphone, insert the camera into your telescope and you are ready to make high resolution pictures of the moon or planets.Field of view for various focal lengths in mm (listed in arcminutes):400 mm - 31,54´x 25,44´500 mm - 25,23´x 20,35´600 mm - 21,03´x 16,96´700 mm - 18,02´x 14,54´800 mm - 15,77´x 12,72´900 mm - 14,02´x 11,31´1000 mm - 12,62´x 10,18´1250 mm - 10,09´x 8,14´1500 mm - 8,41´x 6,78´1750 mm - 7,21´x 5,81´2000 mm - 6,31´x 5,09´

Features

  • Power consumption 200mA
  • With Wi-Fi: 350 mA
  • Camera connection diameter: 1.25" (31.7 mm)
  • CMOS sensor 1/4" CMOS 1.3M
  • Physical sensor size: 1280 x 1024 pixels
  • Chipgr. 3.67 x 2.96 mm
  • Pixelgr. 2.79 µm
  • Extension tube included

Scope of delivery

  • mini USB cable
  • manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.