• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik 5942100 Microscope camera adapter 4 x

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Connect your bresser science microscope with a mirror reflex camera!
  • In addition, a suitable T2-ring is required
  • Delivery: camera adapter 2.5x/4x with 10x eyepiece for Science

Technical specifications

Product type

Microscope camera adapter

Dim

(L x W x H) 50 x 50 x 116 mm

Weight

420

Width

50 mm

Height

116 mm

Length

50 mm

Magnification

4 x

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1384874 Bresser Optik 5942100 Microscope camera adapter 4 x

Description

The BRESSER Science Photo Adapter (2.5 x/4x) serves to connect a single-lens reflex camera to a trinokulares BRESSER Science microscope.

The microscope camera adapter is for the following models:

• 57-50600 BioScience Trino
• Science TRM 57-60100-301
• 57-70200 Science ADL-601P
• 57-70500 Science ADL-601F
• 57-80000 Science MPO-401
• 57-90000 Science IVM-401
• Science MTL 58-07000-201

In addition, a camera-specific T2-ring is needed.

This text is machine translated.

Scope of delivery

  • 10 x eyepiece for Science

What kind of Microscope accessories are you looking for?

More interesting products

(*All information is plus legal VAT)