• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik 8851300CRG000 rosa Transmission microscope Monocular 640 x Transmitted light

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microscope Junior 40x-640x

  • Transmitted light microscope
  • Magnification: 40x - 640x
  • LED lighting
  • Turret head with 3 lenses

Technical specifications

Product type

Transmission microscope

Type

Monocular

Optical magnification (min.)

40 x

Optical magnification (max.)

640 x

Lighting type

Transmitted light

Bulb type

LED (monochrome)

Operating voltage

AA battery (2x), included

Factory colour

Rose

Dim

(L x W x H) 16 x 10 x 22 cm

Length

16 cm

Width

10 cm

Height

22 cm

Weight

556

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188117 Bresser Optik 8851300CRG000 rosa Transmission microscope Monocular 640 x Transmitted light

Description

The BRESSER Junior Microscope 40x-640x offers a quick introduction to the world of microscopy!
The supplied accessories offer the perfect basic equipment.
There's a lot to discover - microscopic it out!
Find more colorful colors and choose your favorite color.

This text is machine translated.

Scope of delivery

  • Microscope
  • 3x permanent preparations
  • 8x Slides, labels and coverslips
  • 2x Sample material (yeast, shrimp)
  • Gross system
  • 3x sample vials
  • Microcut
  • Tweezers
  • Dropper
  • Small hand magnifier
  • Measuring Jugs
  • Posters
  • 3x mignon batteries
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.