
Technical specifications
- Product type
Refractor
- Focal length
400 mm
- Magnification (min.)
20 x
- Lens Ø
40 mm
- Magnification (max.)
32 x
- Dim
(Ø x H) 50 mm x 320 mm
- Type
Achromatic
- Slow motion
Manual
- Material
Metal
Plastic
- Mounting type
Azimuthal
- Height
320 mm
- Length
340 mm
- (Ø)
50 mm
- Magnification
20 up to 32 x
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2160696 Bresser Optik Junior Teleskop & Mikroskop-Set Refractor Azimuthal Achromatic Magnification 20 up to 32 x
User & Safety Instructions 2160696 Bresser Optik Junior Teleskop & Mikroskop-Set Refractor Azimuthal Achromatic Magnification 20 up to 32 x
Description
The BRESSER Junior microscope has an LED transmitted light illumination and a 40-fold to 640-fold magnification. For example, these magnifications allow you to observe slippers or microorganisms from the pond.
But what does transmitted light mean at all?
Transmitted light means that in this type of microscope the sample to be observed is not illuminated from above, but the light source lies behind the sample and shines through it. Therefore, very thin-cut preparations are needed.
But don't worry about long preparations, because a comprehensive accessory package is included, with which you can start immediately. You can immediately place the ready-made permanent preparations under the microscope and observe them. If you want to investigate something else exciting, you can easily make your own preparations with the microscope tool.
Rubber eyecups can be wrapped around the eyepiece for spectacle wearers. A big advantage is the battery operation and the low weight, so that you can take it everywhere.
The BRESSER Junior Telescope is ideal for your first astronomical discoveries and is easy to transport due to its light weight and compact size. The telescope can be stowed away comfortably in a small carrying bag or a backpack. A table stand is supplied to ensure that the telescope can be placed safely anywhere. So that you can use the telescope during the day, it can be converted into a telescope. To do this, simply leave the Zenith mirror and the eyepiece away. The lens telescope is supplied with two eyepieces and thus enables an optionally 20-fold and 32-fold magnification, through the 12.5 mm and 20 mm eyepiece. With this magnification, you can see impressive moon craters, constellations and Saturn rings in the best way. In addition, the telescope has an integrated compass. With the likewise supplied Zenith mirror, you have a comfortable view through the telescope.
Telescope:
Refractor telescope;
Can also be used as a telescope
Observation of moon and constellations, also Saturn rings are already recognizable
Zenith mirror provides a comfortable view
Compact and easy to transport
With table stand with max. height of 35 cm
Supplied eyepieces allow 20x and 32x magnification
Lens diameter 40 mm; focal length 400 mm
Sharp-adjustment wheel
Built-in compass
Microscope:
LED transmitted light
Height-adjustable object table
Turret head with three lenses: 40x/10x/40x
Iris wheel for adjusting the light beam
Sharp-adjustment wheel
Object clamps for attaching the preparations
Can be used anywhere thanks to battery operation (3x AA batteries, included)
Low weight, therefore perfectly suitable for mobile use
Zoom eyepiece
Extensive accessories for quick introduction to microscopy
This text is machine translated.
Scope of delivery
- Telescope
- Microscope
- Eyepieces with 12.5 mm and 20 mm
- Table easel
- Zenith mirror
- Smartphone bracket.
- Coverslip box with 3 permanent preparations, 8 empty coverslips as well as space for 3 additional coverslips
- Permanent preparations : onion skin, base nessel, stoma (pore in the epidermis of plants)
- 5 collection containers, including 3 empty containers, 1x containers with yeast and 1x containers with salt water shrimp eggs
- Gross system
- Tweezers
- Magnifying glass
- Dropper
- Microcut
- Zoom eyepiece
- Measuring Jugs
- Box with slides
- Replacement Lamp
- Batteries
- Instructions for use
What kind of Telescopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























