• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik Phasenkontrastsatz Science 5942750 Phase contrast condenser Compatible with (microscope brand) Bresser Opt

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bresser Optik Phasenkontrastsatz Science 5942750 Phase contrast condenser Compatible with (microscope brand) Bresser Optik

  • Increase contrast without staining samples
  • 4 achromatic objectives (10x,20x,40x100x oil)
  • Four different ring screens, 3 color filters
  • Phase concave attachment, immersion oil
  • Adjustment aid for exact alignment of the apertures

Technical specifications

Product type

Phase contrast condenser

Compatible with

Bresser Optik

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188032 Bresser Optik Phasenkontrastsatz Science 5942750 Phase contrast condenser Compatible with (microscope brand) Bresser Opt

Description

BRESSER phase contrast set - for increasing the contrast depending on the refractive index and the thickness of the preparations. Particularly colorless, low contrast preparations are suitable for this method. This usually means that complex staining is not required. Typical examples of the application of phase contrast are epithelial cells from mucous membranes, amoeba, or white blood cells in the blood smear. Bacterial cells also appear clearly without staining. Particularly beneficial for studies on living cells, e.g. in cell culture / life sciences.

This phase contrast set is compatible with the following BRESSER microscopes:
Science TRM 301 (5760100)
BioScience Trino (5750600)
Science ADL 601 P (5770200)
Science ADL 601 F (5770500)
Science MPO 401 (5780000)
in phase contrast microscopy the contrast behavior is increased with special apertures. This is done by strengthening bright and dark areas. The background remains bright.

This text is machine translated.

Scope of delivery

  • 1x phase concave attachment
  • 4x lens (10x,20x,40x100x oil)
  • 3x color filter
  • 1x Immersion oil
  • 1x Adjustment help
  • 4x ring panel

What kind of Microscope accessories are you looking for?