• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik Researcher ICD LED 20x-80x Reflected-Light Stereo Researcher ICD Microscope

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reflected-light stereo microscope Researcher ICD/LED

  • With dimmable LED-light
  • 20x - 80x magnification
  • Suitable PC-ocular

Technical specifications

Product type

Stereo microscope

Type

Binocular

Type

Upright

Optical magnification (min.)

20 x

Optical magnification (max.)

80 x

Lighting type

Reflected light

Bulb type

LED (monochrome)

Operating voltage

230 V / AC

Dim
Magnification

20x - 80 x

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 824025 Bresser Optik Researcher ICD LED 20x-80x Reflected-Light Stereo Researcher ICD Microscope

Description

The Bresser Researcher ICD microscope is an all purpose instrument which is manufactured to the highest quality. It is a stereo and biological microscope. This model has two sets of illuminators for each type of microscope style, which can be operated independently or together. The total intensity of the illuminators can be varied with a dimmer. The binocular head is 360° turnable and provides a comfortable view in all observing positions. The eyepieces can be set to the individual eye relief and – with a diopter adjustment – to the user’s eyesight. The microscope gives images, which are rich in details and in contrast, upright and true sided.

Features

  • Binocular head
  • Eyepieces: 10x and 20x (2 pcs. each), 30.5 mm diameter
  • Objectives: 2x and 4x, Stereo
  • Total magnification: 20x, 40x, 80x (The total magnification can be calculated by multiplying the
  • objective magnification with the eyepiece magnification.)
  • Illumination: LED

Scope of delivery

  • 360° rotating stereo Reflected Light-Microscope-Attachement
  • Dioptre compensation
  • 2 Pairs of Eyepieces: 10x und 20x
  • Transmitted and reflected light sources
  • Dimmers
  • Glass as well as a Black / White Object Tabes
  • 220 V/240 mains plug
  • Rechargeable batteries;