• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik Advance ICD Stereo Microscope 10x - 160x

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 765.00 / piece)
€ 765.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bresser Optik Advance ICD Stereo Microscope 10x - 160x

  • 10x - 160x magnification
  • 360° rotating attachment
  • Suitable PC-ocular

Technical specifications

Product type

Stereo microscope

Type

Trinocular

Type

Upright

Optical magnification (min.)

10 x

Optical magnification (max.)

160 x

Lighting type

Reflected light

Transmitted light

Bulb type

HV halogen

Bulb rating

10 W

Operating voltage

230 V / AC

Magnification

10x - 160 x

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 824026 Bresser Optik Advance ICD Stereo Microscope 10x - 160x

Description

The Advance ICD is the first tri-ocular reflected and transmitted light microscope in the BRESSER-programme. As a professional instrument it offers an excellent optical quality, but at an unbeatable affordable price. The combination of a stereo-zoom objective (1x-4x), changeable high-quality wide-angle oculars (10x, 20 x) and an additional lens (2x) results in a very high magnification range of 10x to 160x. The height-adjustable attachment that can be rotated by 360° enables the observation of larger objects too e.g. stomes or components, from every observing position. Photography with a camera or a PC-ocular, which can be attached to the tri-ocular attachment, is possible at the same time with visual observation through the right ocular. Naturally, the individual eye distance and the dioptric balance can be set. The images obtained are detailed, rich in contrast, plastic. This is taken care of by the bright halogen lighting (including blue filter), which dims and can be switched separately for the reflected-light and the transmitted light observations

Features

  • Eye distance can be set
  • Dioptre compensation
  • Halogen lamps (12 V, 10 W) (reflected-light, transmitted-light)
  • Eyepiece insert diameter: 30.5 mm.

Scope of delivery

  • 2x ancillary lens
  • 1x-4x (stereo, zoom) objective
  • Blue filter
  • Transmitted-light glass disc mat
  • Reflected-light disc, black/white
  • Tri-ocular attachment
  • Rubber eye-shells
  • Dust protector cap

More interesting products

(*All information is plus legal VAT)