• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik Set 50/100er 5916000 Microscope slide Compatible with (microscope brand) Bresser Optik

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

150 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BRESSER slide/cover glasses 50/100 pcs.

  • Ground edges, slides pre-cleaned
  • Slide dimensions: 76 x 26 x 1.2 mm
  • Large cover glasses, dimensions 18 x 18 x 0.17 mm

Technical specifications

Product type

Microscope slide

Compatible with

Bresser Optik

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2266748 Bresser Optik Set 50/100er 5916000 Microscope slide Compatible with (microscope brand) Bresser Optik

Description

The BRESSER Slide/Cover Glass set is required to create specimens for biological microscopes. The object to be observed is applied to the slide and covered with the cover glass.
These BRESSER slides and cover glasses are compatible with the following BRESSER microscopes:
Duolux (5012000)
BioDiscover (5013000)
BIORIT (5101000)
ERUDIT MO (5110000)
Erudit DLX (5102000)
ERUDIT MO (5110000)
Researcher Bino (5722100)
Researcher Trino (5723100)
LCD Microscope (521000, 5201002)
Science TRM 301 (5760100)
BioScience Bino (5750500)
BioScience Trino (5750600)
Science ADL 601 P (5770200)
Science ADL 601 F (5770500)
Science MPO 401 (5780000)

This text is machine translated.

Scope of delivery

  • 50 slides, ground edges, precleaned 76 x 26mm
  • 100 cover glasses, 18x18mm
  • Thickness 0.17mm

What kind of Microscope accessories are you looking for?

More interesting products

(*All information is plus legal VAT)