• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dino Lite RK-10A Microscope base

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Microscope base with adjustable arm

  • 360° rotatable
  • Suitable for all Dino-Lite Models
  • Made of aluminum and stainless steel

Technical specifications

Product type

Microscope base

Dim

(L x W x H) 22 x 15 x 23 cm

Weight

1.1 kg

Width

15 cm

Height

23 cm

Length

22 cm

Documents & Downloads

Datasheet

Datasheet 1642349 Dino Lite RK-10A Microscope base

User & Safety Instructions

User & Safety Instructions 1642349 Dino Lite RK-10A Microscope base

Description

The Dino-Lite RK-10A is a robust and stable high-end-solution, which can be used with all professional Dino-Lite models. It is made from stainless steel and light aluminum and offers a very precise fine-tuning as well as a quick-release function. The quick-release button allows for quick and convenient vertical movement and the fine adjustment knob is especially useful for high magnification. This model also has a safety stop in order to prevent the touching of sample on the microscope. Its adjustable horizontal arm has a range of 15 cm with 360-degree rotation and the additional arm (included) increases its effective range to larger objects can be observed. With these characteristics, the RK-10 A the ideal accessory for precise alignment and positioning for maximum productivity and user-friendliness in a variety of applications.

This text is machine translated.

Features

  • Suitable for all Dino-Lite Models
  • Adjustable arm
  • Quick release function
  • Precise fine position.

What kind of Microscope accessories are you looking for?

More interesting products

(*All information is plus legal VAT)