• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dino Lite RK-02 Microscope gooseneck

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Gooseneck stand RK-02

  • Komptaibel with all Dino-Lite Models
  • Also suitable for uneven surfaces
  • Flexible arm for more freedom

Technical specifications

Product type

Microscope gooseneck

Weight

1.5 kg

Length

60 cm

Documents & Downloads

Datasheet

Datasheet 1642359 Dino Lite RK-02 Microscope gooseneck

User & Safety Instructions

User & Safety Instructions 1642359 Dino Lite RK-02 Microscope gooseneck

Description

The RK-02 is a durable gooseneck stand, which was developed for use with the Dino-Lite microscope. The C-terminal of the stand fits on every surface with a width up to 7 cm and can also be mounted vertically as well as horizontally. You can use the 60 cm long arm and the rotating head the Dino-Lite digital microscope in the desired position. The Foot can also be moved and thus offers more freedom. The gooseneck stand. thanks to the quick lock even on uneven surfaces.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 278.98€ 256.98*

What kind of Microscope accessories are you looking for?

More interesting products

(*All information is plus legal VAT)