• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik Zusatzobjektiv 2x 5941483 Microscope objective lens 2 x Compatible with (microscope brand) Bresser Optik

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BRESSER additional lens 2x

  • 2x zoom

Technical specifications

Product type

Microscope objective lens

Weight

142 g

Compatible with

Bresser Optik

Magnification

2 x

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188008 Bresser Optik Zusatzobjektiv 2x 5941483 Microscope objective lens 2 x Compatible with (microscope brand) Bresser Optik

Description

Additional lenses change the working distance, with enlargements smaller than 1.0x increasing the working distance. This can be particularly advantageous when working under the microscope or when working with tools. Magnification factors greater than 1.0 decrease the working distance.

The ancillary lens is attached by means of M48 thread in front of the actual lens pair. Depending on the magnification factor, the magnification range of the microscope can be varied. Further adjustments are then possible with an additional eyepiece pair, so that the optimal setting is possible for each application.

This additional lens is compatible with the following BRESSER microscopes:
advance ICD (5804000)
Science ETD 101 (5806100)

This text is machine translated.

Scope of delivery

  • 1x Additional lens 2x
  • Scope of delivery: Additional lens

What kind of Microscope accessories are you looking for?