• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik Zusatzobjektiv Biorit ICD CS M 0.5x 5941487 Microscope objective lens 0.5 x Compatible with (microscope br

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bresser Optik Zusatzobjektiv Biorit ICD CS M 0.5x 5941487 Microscope objective lens 0.5 x Compatible with (microscope brand) Bresser Optik

  • Lens for Biorit ICD CS Microscope Art. no. 5802520, 5802530
  • Large field of view and high depth of field
  • Magnification 0.5x
  • 250 mm operating distance
  • Scope of delivery: Additional lens

Technical specifications

Product type

Microscope objective lens

Dim

(L x W x H) 66 x 28 x 65 mm

Weight

105

Compatible with

Bresser Optik

Width

28 mm

Height

65 mm

Length

66 mm

Magnification

0.5 x

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188000 Bresser Optik Zusatzobjektiv Biorit ICD CS M 0.5x 5941487 Microscope objective lens 0.5 x Compatible with (microscope br

Description

The additional 0.5x lens provides for a large field of view and a high depth of field.
The working distance is 250 mm.
This lens is compatible with the Biorit ICD CS microscope (Art.-Nr. 5802520 / 5802530)

This text is machine translated.

Scope of delivery

  • 1x additional lens

What kind of Microscope accessories are you looking for?