• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brick´R´Knowledge 118704 Advanced Set Science Science kit (set)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Science kit (set)

Topic range

Science

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1413728 Brick´R´Knowledge 118704 Advanced Set Science Science kit (set)

Description

The Advanced Set consists of 111 components and enables the creation of advanced solutions. The innovative brick R knowledge system allows to playfully with electrical engineering and the most important components, sizes and functions. The system helps in addition, knowledge of electronics to collect and bundled with learning effect to the next generation. The different brick components can be simply to individual solutions together and make it easy and even complex topics of electrical engineering experience. The open system also allows components to complement and add your own blocks for experiments.

What is brick 'R' knowledge?
Brick 'R' knowledge is an innovative plug system, with the electronic know very quickly, easily and playfully.

For whom is brick 'R' knowledge?
- Children and adolescents: Playfully - with the help of our manuals and videos - in the electronics, makes just as much fun as with building blocks to play!
- Pupils and students: What's the whole educational theory, if you do not use the knowledge in practice? With our exciting plug-in system you can finally try it, what else only on the board!
- Teachers and professors: Bring life in your lessons! With our bricks, you can increase the creativity of your student and you try to own and experiment motivate!
Developers and Engineers: Rapid Prototyping and document saves you time and changed forever your idea of fast test - completely without solder!

Advantages of brick 'R' knowledge
- Straightforward Replacement of components or change the circuit by plugging together the brick blocks.
- Simple documentation and sharing of the correct wiring diagram by photographing the circuit.
Robust and stable plug system through plastic housing that open and four-pin herm aphrodite plug, which also allow 3D structures.
Compact circuits by ground return.
- Didactically prepared manuals and daily new projects and ideas through a growing community.

This text is machine translated.

Features

  • 3.5Mm Stereo jack + micro (4-pin) on the side
  • 9 V power supply adapter 1 A fuse and ground
  • Antenna
  • Battery adapter
  • Buzzer
  • Diode Photo BPW34
  • Diode Germanium AA 118
  • Diode capacitance diode BB131 1 pF 14x
  • Si diode 1N4004
  • 2x Diode Si 1N4148                                                                                                     
  • Diode Zener Z 3.9V 1W
  • Glow lamp
  • Manual Advanced Set        
  • 2x capacitor 1µF
  • 2x Capacitor 10 µF 25 V
  • 2x capacitor 100µF electrolytic capacitor 25 V
  • 2 x 100 nF capacitor 50 V
  • 2x Capacitor 10 nF
  • 2x capacitor 1 nF
  • Capacitor 33pF
  • Condenser Variable capacitor 2 x 30 pF and 2 x 300 pF
  • Variable capacitor 2-30 PF
  • Condenser variable 9.8-60 pF
  • Speakers
  • LED blue
  • Yellow LED
  • LED green
  • IR LED
  • red LED
  • 2 x cable double crossed-over
  • 5 x straight connecting cable
  • 3 x cable crossing, not connected
  • 4 x cable junction connected
  • 5x line corner piece
  • 5x ground wire
  • 10 x cable T-junction
  • Photoelectric sensor
  • Microphone  
  • Operational amplifier LM386
  • Operational amplifier LMC662
  • Potentiometer 10 kOhm
  • Programmable Unijunction) 2 N 6027PUT (program
  • Quarz 13.56MHz
  • Reed relay
  • 2 x relay 8-12 V 30 mA 2 x 1
  • Coil 10 Ìh
  • Coil 22 Ìh
  • Coil 100 Ìh
  • Coil 10 mH
  • 2 x switches
  • Timer 555
  • 2x transistor BC817 npn with base on both sides
  • Transistor BC 807 pnp
  • Transistor n JFET J310
  • 2x transistor n MOS 2N 7002
  • 2 x NPN Transistor BC817
  • Npn Transistor Phototransistor BPX38
  • Switch
  • 2 x universal base
  • NTC resistor 10K
  • 2 x resistor 100 kOhm
  • Resistance 100 Ohm  
  • 2 x resistor 10 kOhm
  • Resistance 1 kOhm  
  • Resistance 330 Ohm
  • 2 x resistance 4.7kOhm
  • Resistance photo resistor LDR 03
  • 2.2K resistor PTC-10. 40 C

Scope of delivery

  • Experimenting set

What kind of Science & Learning Kits are you looking for?

More interesting products

(*All information is plus legal VAT)