• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant 90995A06 Nissie Outdoor free standing light E-27 Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Lamp required: 3x E27, max. 60 Watt
Product type

Outdoor free standing light

Operating voltage

230 V

E-27

Protection class

I

IP44

Factory colour

Black

Material

Metal

Glass

Weight

5320 g

Dim

(Ø x H) 580 mm x 2000 mm

n.rel.

Light bulb included

No

Height

2000 mm

(Ø)

580 mm

Description

Mast lamps are not among the modest features in the garden. With a size of 2 m, the outdoor floor lamp Nissie becomes the center of your garden. Made of solid metal, the 3-flame lamp defies all weather conditions.The lamp is not included in the delivery. The lamp is designed for the use of normal lamps. LED bulbs can be used without any problem. All installation material is enclosed with the lamp. You can start directly.

This text is machine translated.

Scope of delivery

  • LED
  • Fitting Material
  • Hand sheet.

Hints

Lamp not included in delivery.