• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Antony Clip lamp EEC: E (A - G) Built-in LED White

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 32.99
-33 %
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Clamp lamp Antony

  • Warm white LEDs
  • Individually adjustable by Flexarm
  • With cord intermediate switch

Technical specifications

Product type

Clip lamp

Operating voltage

230 V

Built-in LED

3000 K

200 lm

Total luminous flux

200 lm

Light features

Swivel arm

Factory colour

White

Material

Metal

Plastic

E (A - G)

Light bulb included

Yes

Height

38 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 759555 Brilliant Antony Clip lamp EEC: E (A - G) Built-in LED White

Description

Table lamps and desk lamps are a practical matter, but sometimes is simply not the place for a conventional base. In this case we recommend to clamp lamps, on a table edge or a shelf can be installed and then securely attached. Energy-saving and durable, this light is through the use of LED technology. The clamp light radiates comfortable interior, warm white light into the room and gives this a comfortable atmosphere. The Cord intermediate switch allows for simple switching of the clamp light.

This text is machine translated.

Scope of delivery

  • Clip lamp
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.98€ 43.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)