• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Junior Desk lamp Energy-saving bulb, Light bulb E-27 40 W White

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

123 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Table Lamp Junior

  • Flexible arm

Technical specifications

Product type

Desk lamp

Operating voltage

230 V

No. of bulbs

1

Bulb type

Energy-saving bulb

Light bulb

E-27

Rating per bulb

40 W

40 W

Light features

Swivel arm

Protection class

II

IP20

Factory colour

White

Material

Metal

Plastic

Dim

(Ø x H) 13 cm x 30 cm

n.rel.

Light bulb included

No

Height

30 cm

Length

0 mm

(Ø)

13 cm

Depth

0 mm

Base (reading light)

E-27

Wireless charging

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 616025 Brilliant Junior Desk lamp Energy-saving bulb, Light bulb E-27 40 W White

Description

Table lamp presents itself as a functional junior. In working areas gives you light to read and write, but can also be used as a decorative lamp integrated you can easily in every room. For reflector lamps, are included in the delivery but no light bulb included. LED-lamps can easily be used. By the toggle switch you can turn the table lamp can easily be switched.

This text is machine translated.

Scope of delivery

  • Table Lamp
  • User manual.

Hints

Please order bulbs separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)