• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Antony Clip lamp Energy-saving bulb E14 40 W Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Clamp Light Antony

  • Flexibly adjustable lamp arm
  • With Cord intermediate switch

Technical specifications

Product type

Clip lamp

Operating voltage

230 V

No. of bulbs

1

Bulb type

Energy-saving bulb

E14

Rating per bulb

40 W

40 W

Light features

Swivel arm

Protection class

II

IP20

Factory colour

Black

Material

Metal

Plastic

Dim

(Ø x H) 6 cm x 52 cm

n.rel.

Light bulb included

No

Height

52 cm

Length

23 cm

(Ø)

6 cm

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 615989 Brilliant Antony Clip lamp Energy-saving bulb E14 40 W Black

Description

Flex can be placed on a table edge by means of the terminal function, but also for the attachment to shelves. At special locations is sufficient space simply not for an ordinary stand. A clamp light here is the better choice. For reflector lamps, are included in the delivery but no bulbs contain. Also environmentally friendly LED-lamps can be used. The clamp light has a cord intermediate switch.

This text is machine translated.

Features

  • [Delete

Scope of delivery

  • Clip lamp
  • User manual.

Hints

Please order bulbs separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.