• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Antony Clip lamp Energy-saving bulb E14 40 W Red, Yellow, Blue

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Clamp Light Antony

  • Flexibly adjustable lamp arm
  • With Cord intermediate switch

Technical specifications

Product type

Clip lamp

Operating voltage

230 V

No. of bulbs

1

Bulb type

Energy-saving bulb

E14

Rating per bulb

40 W

40 W

Light features

Swivel arm

Factory colour

Red

Yellow

Blue

Material

Metal

Plastic

Dim

(Ø x H) 6 cm x 52 cm

n.rel.

Light bulb included

No

Height

52 cm

Length

23 cm

(Ø)

6 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 615987 Brilliant Antony Clip lamp Energy-saving bulb E14 40 W Red, Yellow, Blue

Description

Handy and versatile, the clamp light flex for multiple purposes. In places where no space for a conventional base is shows your true qualities. It can be table edges but also to shelves. The lamp is designed for the use of reflector lamps. Light bulbs are not included in the delivery. The use of LED bulbs but it is possible. The Cord intermediate switch comes with an easy-to-use clamp light.

This text is machine translated.

Features

  • [Delete

Scope of delivery

  • Clip lamp
  • User manual.

Hints

Please order bulbs separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.