The table lamp Erena is the ideal additional lighting in the living room, but is also suitable as a night light. The bright coloring gives a feeling of lightness. The classic design blends harmoniously with natural elements. Soft interior also stands for soft colors and springs from the trend of "slow movement". Get the refreshing feeling of spring home with lights from this concept. The natural design is produced by the use of wood.Designed for normal lamps, light bulbs are not included in the delivery. Eco-friendly LED bulbs can also be used. The cord intermediate switch allows simple switching of the table lamp. By the head the area to be lit can be adjusted individually. The cable length is 1.5 meters.
This text is machine translated.
Features
TILTING HEAD -- optimum for large or angled rooms is the pivoting head of this lamp. Adjust the illumination range very flexibly so that no dark corners arise.PRACTICAL SWITCH ON THE CABLE - You can have this lamp switch within your reach at all times, as it is conveniently placed directly at the cable. Easy on and off at any time possible.LED LAMP CAN BE USED - place an energy-saving light bulb in this lamp, because you not only do something good for the environment but also save electricityINCLUDED - 1x table lamp - HxWxD: 520 x 180 x 350 mm - Material: Metal/wood, color: TaupeSOFT INTERIOR: Soft color tones in beautiful design - inspired by the trend of "slow movements" - simple color design rounds off the dreamy design
Scope of delivery
LED
Fitting Material
Hand sheet
Description
The table lamp Erena is the ideal additional lighting in the living room, but is also suitable as a night light. The bright coloring gives a feeling of lightness. The classic design blends harmoniously with natural elements. Soft interior also stands for soft colors and springs from the trend of "slow movement". Get the refreshing feeling of spring home with lights from this concept. The natural design is produced by the use of wood.Designed for normal lamps, light bulbs are not included in the delivery. Eco-friendly LED bulbs can also be used. The cord intermediate switch allows simple switching of the table lamp. By the head the area to be lit can be adjusted individually. The cable length is 1.5 meters.
This text is machine translated.
Features
TILTING HEAD -- optimum for large or angled rooms is the pivoting head of this lamp. Adjust the illumination range very flexibly so that no dark corners arise.PRACTICAL SWITCH ON THE CABLE - You can have this lamp switch within your reach at all times, as it is conveniently placed directly at the cable. Easy on and off at any time possible.LED LAMP CAN BE USED - place an energy-saving light bulb in this lamp, because you not only do something good for the environment but also save electricityINCLUDED - 1x table lamp - HxWxD: 520 x 180 x 350 mm - Material: Metal/wood, color: TaupeSOFT INTERIOR: Soft color tones in beautiful design - inspired by the trend of "slow movements" - simple color design rounds off the dreamy design