
1/15
(Ø x H) 490 mm x 140 mm
Circular
230 V
1
LED ceiling light/fan combo
49 cm
LED module
140 mm
LED
40 W
40 W
490 mm
36 kWh/1000h
Incl. fan
II
IP20
Black
Gold
Plastic
Metal
2200 g
n.rel.
80
Warm white to cool white
Yes
3000 K
6500 K
3000 K
3000 - 6500 K
4700 lm
4700.00 lm
User & Safety Instructions 3060968 Brilliant G60060/86 Slimline LED ceiling light/fan combo LED module LED 40 W Black, Gold
The necessary accessories are required to use the article as described.