• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Laraine 93097/09 Desk lamp LED (monochrome) E-27 Ecru

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Desk lamp

Operating voltage

230 V

Bulb type

LED (monochrome)

E-27

Base (reading light)

E-27

Light features

Incl. switch

Protection class

II

Factory colour

Ecru

Material

Fabric

Weight

950 g

Dim

(Ø x H) 330 mm x 530 mm

Wireless charging

No

n.rel.

Light bulb included

No

Height

530 mm

Length

0 mm

Depth

0 mm

(Ø)

330 mm

IP20

Description

The Laraine table lamp enriches living and sleeping areas and is suitable as a lighting solution for dark corners as well as as as a decorative element. The use of the wood material creates an attractive combination of nature and technology. exquisit processed textiles provide a warm lighting design. The classical design stands for coziness and harmony and fits every style of furnishing.The lamp is designed for the use of normal lamps. No bulbs are included in the delivery. Energy-saving LED bulbs can also be used. The table lamp can be comfortably adjusted with the cord intermediate switch.

This text is machine translated.

Scope of delivery

  • LED
  • Fitting Material
  • Hand sheet

Hints

Please order lamp separately.