• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Margaux 98842/41 Desk lamp E-27 60 W Terracotta, White

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Table lamp Margaux terracotta/white

  • With cord intermediate switch
  • Suitable for LED bulbs
  • Soft interior: Classic merges with modern

Technical specifications

  • Suitable for standard lamps (not included)
Product type

Desk lamp

Operating voltage

230 V

No. of bulbs

1

E-27

60 W

Protection class

II

Factory colour

Terracotta

White

Material

Metal

Fabric

Weight

0.75 kg

Dim

(Ø x H) 250 mm x 440 mm

n.rel.

Light bulb included

No

Height

440 mm

(Ø)

250 mm

IP20

Description

The table lamp Margaux is the ideal additional lighting in the living room, but is also suitable as a night lamp. The bright color scheme gives a feeling of lightness. The classic design blends harmoniously with natural elements. The high-quality processed textiles provide for a warm lighting design. The classical design stands for coziness and harmony and fits every living environment. Designed for normal lamps, but no bulbs are included in the delivery. LED bulbs can be used without any problem. The table lamp can be switched pleasantly by the cord intermediate switch. The supply line is approximately 1.5 meters long.

This text is machine translated.

Features

  • Lamp type: A60
  • Socket/socket: E27
  • Lamp Note: Suitable for normal lamps
  • Number of Flames: 1
  • Power max. 60W

Scope of delivery

  • Table Lamp
  • User manual.