• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Lava 39513/77 Ceiling floodlight LED (monochrome) E14 80 W Stainless steel, Chrome

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling Spotlights Lava

  • 2 flame; can be dimmed; rotating and swivelling

Technical specifications

Product type

Ceiling floodlight

Type

Rectangular

Operating voltage

230 V

No. of bulbs

2

Bulb type

LED (monochrome)

E14

Rating per bulb

40 W

80 W

Light features

Pivoted

Swivelling

Dimmable

Factory colour

Stainless steel

Chrome

Material

Metal

Dim

(W x H x D) 37 x 11 x 17.5 cm

n.rel.

Yes

Weight

408 g

Light bulb included

No

Width

37 cm

Height

11 cm

Depth

17.5 cm

IP20

Protection class

I

Description

Whether in the living room or kitchen - with spots set light accents in every room. The bundling of light enables targeted highlighting areas in the room. Insert several spots to even bendy rooms ideal for illuminating. The 2-flammige ceiling spotlights lava allows you to implement an individual lighting solution for your room situation. For maximum flexibility in use this lamp is the mounting on walls and ceilings. The lamp is suitable for the use of reflector lamps. Light bulbs are not included in the delivery. LED-lamps can easily be used. The light can be dimmed if suitable light bulbs can be used. By the heads of to illuminate range can be adjusted flexibly. Included in the delivery, all necessary installation material.

This text is machine translated.

Scope of delivery

  • Ceiling Spotlights
  • Fixings
  • User manual.
  • This text is machine translated.

Hints

Suitable bulbs please order separately.

What kind of Ceiling Floodlights & Spotlights are you looking for?