• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Lava 39532/56 Ceiling floodlight LED (monochrome) E14 160 W Copper

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling Spotlights Lava

  • Power= 160 W

Technical specifications

Product type

Ceiling floodlight

Type

Rectangular

Operating voltage

230 V

No. of bulbs

4

Bulb type

LED (monochrome)

E14

Rating per bulb

40 W

160 W

Light features

Pivoted

Swivelling

Dimmable

Factory colour

Copper

Material

Metal

Dim

(W x H x D) 71 x 11 x 17.5 cm

n.rel.

Weight

770 g

Light bulb included

No

Width

71 cm

Height

11 cm

Depth

17.5 cm

IP20

Protection class

I

Description

Spotlight always provide for the desired lighting, because you can target individual areas or certain objects are pointed at. Place Like, for example, cabinets or painting selectively in the scene or in combination with other emitters even whole rooms. The classic ceiling spotlights lava helps you with the realization of your lighting concept. Flexible to use is the attachment to the wall or ceiling possible. By the heads of bright range can be set individually. The lamp is suitable for the use of reflector lamps. Light bulbs are not included in the delivery. The use of LED bulbs but it is possible. Using this intended light bulb in the lamp can also be dimmed. All required installation material is already included in the delivery.

This text is machine translated.

Scope of delivery

  • Ceiling Spotlights
  • Fixings
  • User manual.
  • This text is machine translated.

Hints

Suitable bulbs please order separately.

What kind of Ceiling Floodlights & Spotlights are you looking for?