• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Nissie 91018A06 Outdoor wall light E-27 Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Bulbs required: 1x E27, max. 40 Watt
Product type

Outdoor wall light

Type

Planar

Operating voltage

230 V

E-27

Protection class

I

IP23

Factory colour

Black

Material

Metal

Glass

Weight

712 g

Dim

(W x H x D) 145 x 220 x 115 mm

n.rel.

Light bulb included

No

Width

145 mm

Height

220 mm

Depth

115 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2586276 Brilliant Nissie 91018A06 Outdoor wall light E-27 Black

Description

Insert the wall light Nissie to illuminate your entrance or patio door. In darkness, a reasonable illumination provides for safety on the last meter of the way home. No bulbs are included in the delivery. The lamp is designed for the use of normal lamps. Environmentally friendly LED bulbs can also be used. All necessary mounting material is included in the delivery so that you can start immediately.

This text is machine translated.

Scope of delivery

  • LED
  • Fitting Material
  • Hand sheet.

Hints

Lamp not included in delivery.