• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Siza 71890/06 Wall light E-27 40 W Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wall lamp with Siza cable, black

  • Power= 40 W

Technical specifications

  • Suitable for standard lamps (not included)
Product type

Wall light

Operating voltage

230 V

No. of bulbs

1

E-27

40 W

Protection class

II

IP20

Factory colour

Black

Material

Metal

Dim

(L x W x H) 170 x 145 x 215 mm

n.rel.

Light bulb included

Yes

Width

145 mm

Height

215 mm

Length

170 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2236459 Brilliant Siza 71890/06 Wall light E-27 40 W Black

Description

Wall lamps are used as an extension of the main lighting in the room or can also produce a reduced background lighting as decorative objects. The Siza lamp can be used in the living and sleeping areas, but also in the hallway. The simple coloring fits in every living situation and contributes to a stylish room ambience. The lamp is suitable for the use of normal lamps. Bulbs are not included in the delivery. However, it is possible to use LED bulbs. The light is equipped with a cord intermediate switch. The wall light has a feed line of about 1.5 meters in length. All necessary installation material is included in the delivery so that you can get started right away.

This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.