• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Torchlamp 96846/06 Wall light E-27 60 W Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wall lamp with switch Torchlamp black

  • Power= 60 W

Technical specifications

  • Suitable for standard lamps (not included)
Product type

Wall light

Operating voltage

230 V

No. of bulbs

1

E-27

60 W

Protection class

II

IP20

Factory colour

Black

Material

Metal

Dim

(L x W x H) 170 x 85 x 150 mm

n.rel.

Light bulb included

Yes

Width

85 mm

Height

150 mm

Length

170 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2236465 Brilliant Torchlamp 96846/06 Wall light E-27 60 W Black

Description

Illuminate your home with the wall lamp Torchlamp. As accent lighting or additional lighting, the LED-lamp finds its place in living room and bedroom or also in the corridor. The lamp is suitable for the use of normal lamps. Bulbs are not included in the delivery. Energy-saving LED bulbs can also be used. The light is equipped with a cord intermediate switch. The wall light has a feed cable of about 2 meters in length. The required installation material is included in the delivery.

This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.