
Number
Total (€ 2.49 / piece)
€ 2.49
incl. VAT
14-day return policy included
Technical specifications
- Weight 14 gTotal length L in mm: 38.0 mmSquare drive in inches: 1/4" Profile size: PZ0 Weight with packaging: 19 g
- Product type
Socket bit
- Drive
1/4" (6.3 mm)
- Ratchet bits (inch)
1/4"
- Size
PZ 0
- Downforce
Pozidriv
- Length
38 mm
- Max. length
38.0 mm
- Material
Chromium-vanadium steel
- Material properties
matt chrome plating
- DIN standard
DIN 3120
- Weight
14 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2692144 Brilliant Tools BT020800 BT020800 Pozidriv Socket bit 1/4" PZ 0 1/4" (6.3 mm)
Description
Manufactured in accordance with DIN 31201/4" square drive (6.3 mm)Made of high-quality chromium-vanadium steel for especially high longevitymatt chrome platedCross head profile PZ0The Brilliant TOOLS PZ Phillips bit socket BT020800 has a 1/4" (6.3 mm) square drive, made to DIN 3120 standard. The phosphated bits with cross-profile are sized PZ0 (Pozidriv). The bit socket has a total length of 38 mm and the blade length is 17 mm. The surface is matt chrome plated on the drive side and the bit side, which is separated by a longitudinal knurled.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 229.46*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































