
Number
Total (€ 1.79 / piece)
€ 1.79
incl. VAT
14-day return policy included
Technical specifications
- Weight 16 gTotal length L in mm: 38.0 mmSquare drive in inches: 1/4" Weight with packaging: 19.5 gBlade width slit in mm 6.5 mm
- Product type
Socket bit
- Spanner size
6.5 mm
- Size
6.5 mm
- Blade width
6.5 mm
- Blade thickness
1.2 mm
- Downforce
Slot
- Length
38 mm
- Max. length
38 mm
- Material
Chromium-vanadium steel
- Material properties
matt chrome plating
- DIN standard
DIN 3120
- Weight
16 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2692150 Brilliant Tools BT020812 BT020812 Slot Socket bit 6.5 mm 6.5 mm 6.5 mm
Description
Manufactured in accordance with DIN 31201/4" square drive (6.3 mm)Made of high-quality chromium-vanadium steel for especially high longevitymatt chrome platedSlotted-profile size 1.2 x 6.5 mmThe Brilliant TOOLS bit socket BT020812 has a 1/4" (6.3 mm) square drive, which is made according to DIN 3120. The phosphated bits with slotted profile are 1.2 x 6.5 mm in size The bit socket has a total length of 38 mm and the blade length is 17 mm. The surface is matt chrome plated on the drive side and the bit side, which is separated by a longitudinal knurled.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 228.76*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































