• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT020981 BT020981 TORX BO Socket bit TB 10 1/4" (6.3 mm)

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

231 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 15 gTotal length L in mm: 38.0 mmSquare drive in inches: 1/4" Profile size in TORX®: TB10 Weight with packaging: 18.5 g
Product type

Socket bit

Drive

1/4" (6.3 mm)

Size

TB 10

Downforce

TORX BO

Length

38 mm

Max. length

38 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

DIN standard

DIN 3120

Weight

15 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2692196 Brilliant Tools BT020981 BT020981 TORX BO Socket bit TB 10 1/4" (6.3 mm)

Description

Manufactured in accordance with DIN 31201/4" square drive (6.3 mm)Made of high-quality chromium-vanadium steel for especially high longevitymatt chrome platedTorx profile with front hole section TB10The Brilliant TOOLS Torx bit socket with end hole BT020981 has a 1/4" (6.3 mm) square drive, manufactured according to DIN 3120. The phosphated bits are in size TB10 with a bore on the face end. The bit socket has a total length of 38 mm and the blade length is 17 mm. The surface is matt chrome plated on the drive side and the bit side, which is separated by a longitudinal knurled.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)