• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT021838 BT021838 E Socket bit E 14 3/8" (10 mm)

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

177 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 28 gTotal length L in mm: 28.0 mmSquare drive in inches: 3/8" Weight with packaging: 32.5 gKey size in E-TORX®: E14
Product type

Socket bit

Drive

3/8" (10 mm)

Size

E 14

Downforce

E

Length

28 mm

Max. length

28.0 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

DIN standard

DIN 3120

Weight

28 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2692242 Brilliant Tools BT021838 BT021838 E Socket bit E 14 3/8" (10 mm)

Description

Manufactured in accordance with DIN 31203/8" square drive (10 mm)Made of high-quality chromium-vanadium steel for especially high longevitymatt chrome platedTorx E-Profile E14The Brilliant TOOLS Torx-E socket BT021838 is suitable for easy tightening and loosening of screws with Torx-E drive. The short metric insert has a 3/8" (10 mm) square drive, which was manufactured according to DIN 3120. The wrench size is E14. The socket has a total length of 28 mm. The surface is matt chrome plated on the drive side and the inner hexagonal side, which is separated by a longitudinal knurled.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 224.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)