
Number
Total (€ 3.99 / piece)
€ 3.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 120 gTotal length L in mm: 66.0 mmWidth across mm 18.0 mmSquare drive in inches: 3/8"
- Product type
Socket bit
- Drive
3/8" (10 mm)
- Spanner size
18 mm
- Size
18 mm
- Downforce
Allen
- Length
66 mm
- Max. length
66.0 mm
- Material
Chromium-vanadium steel
- Material properties
matt chrome plating
- DIN standard
DIN 3124
- Weight
120 g
- Screwdriver features
Holder
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2692247 Brilliant Tools BT021851 BT021851 Allen Socket bit Holder 18 mm 18 mm 3/8" (10 mm)
Description
Manufactured in accordance with DIN 31243/8" square drive (10 mm)Made of high-quality chromium-vanadium steel for especially high longevitymatt chrome platedRubber insert to hold spark plugHexagonal wrench width 18 mmThe Brilliant TOOLS Spark plug socket BT021851 is manufactured according to DIN 3124. The long metric insert has produced a 3/8" (10 mm) square drive according to DIN 3120, with a rubber insert for holding the spark plug. The wrench width is 18 mm. The socket wrench insert has an overall length of 66 mm. The surface is matt chrome plated on the drive side and the inner hexagonal side, which is separated by a longitudinal knurled. It is suitable for manual operation only.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 230.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































