26-piece set 1/2" (12.5 mm)Spline ( XZN )Manufactured in accordance with DINTool made of high-quality chromium-vanadium steel for especially high durabilitymatt chrome platedThe 26-piece Brilliant TOOLS socket set BT022026 is manufactured according to DIN. The entire set has a 1/2" (12.5 mm) square drive. It is supplied in a practical case with metal hinges and locks with pinch-protected tools. The labeling in the bag enables a quick finding of the suitable inserts. This set contains various lengths to be able to access each screw.The total of 26 metric multi-tooth bit sockets are M5 – M16 in size. The surface is matt chrome-plated.Delivery scope1/2" bit socket, 55 mm long: M5, M6, M8, M9, M10, M12, M14, M161/2" bit socket, 10 cm long: M5, M6, M8, M9, M10, M12, M141/2" bit socket, 14 cm long: M5, M6, M8, M9, M10, M12, M151/2" bit socket, 20 cm long: M8, M10, M12, M14OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.
This text is machine translated.