• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT022032 Bit set Metric 1/2" (12.5 mm) BT022032

1/7
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 5564 gSquare drive in inches: 1/2" 32 -piece set.Weight with packaging: 5564 g
Product type

Bit set

Function

Metric

Drive

1/2" (12.5 mm)

Material

Chromium-vanadium steel

Spanner size (inch)

1/2 inch

Material properties

matt chrome plating

Downforce

RIBE

Weight

5564 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687394 Brilliant Tools BT022032 Bit set Metric 1/2" (12.5 mm) BT022032

Description

30-piece set 1/2" (12.5 mm)RIBEManufactured in accordance with DINTool made of high-quality chromium-vanadium steel for especially high durabilitymatt chrome platedThe 32-piece Brilliant TOOLS socket set BT022032 is manufactured as per DIN. The entire set has a 1/2" (12.5 mm) square drive. It is supplied in a practical case with metal hinges and locks with pinch-protected tools. The labeling in the bag enables a quick finding of the suitable inserts. This set contains various lengths to be able to access each screw.The total of 32 RIBE-Bit sockets have sizes of M5 - M14. The surface is matt chrome-plated.Delivery scope1/2" bit socket, 55 mm long: M5, M6, M7, M8, M9, M10, M12, M13, M141/2" bit socket, 10 cm long: M5, M6, M7, M8, M9, M10, M12, M13, M141/2" bit socket, 14 cm long: M8, M9, M10, M10.3, M12, M13 M141/2" bit socket, 20 cm long: M8, M9, M10, M10.3, M12, M13 M14OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 283.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)