• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT022420 BT022420 Bi-hex Socket bit 20 mm 1/2" (12.5 mm)

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

536 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Width across mm 20 mmSquare drive in inches: 1/2" Profile 3: 12-edge
Product type

Socket bit

Drive

1/2" (12.5 mm)

Spanner size

20 mm

Downforce

Bi-hex

Length

38 mm

Max. length

38 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2692291 Brilliant Tools BT022420 BT022420 Bi-hex Socket bit 20 mm 1/2" (12.5 mm)

Description

DIN standard1/2" square drive (12.5 mm)For manual operationShort designTool made of high-quality chromium-vanadium steel for especially high durabilitymatt chrome platedTwelve-point socket wrench width 20 mmThe Brilliant TOOLS hexagonal socket BT022420 is manufactured according to DIN. The short metric insert has a 1/2" (12.5 mm) square drive with a slot width of the 12-point of 20 mm. The socket has a total length of 38 mm. The surface is matt chrome plated on the drive side and the inner hexagonal side, which is separated by a longitudinal knurled.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)