• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT022600 Bit set 1/2" (12.5 mm) BT022600

1/6
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

  • Weight 1210 gSquare drive in inches: 1/2" 8 -piece set.Profile 3: TORX®
Product type

Bit set

Drive

1/2" (12.5 mm)

Material

Cromoly steel

Spanner size (inch)

1/2 inch

Material properties

phosphated

Downforce

Star

DIN standard

DIN 3121

Length

78 mm

Weight

1210 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687397 Brilliant Tools BT022600 Bit set 1/2" (12.5 mm) BT022600

Description

8-piece setEach manufactured according to DIN 31211/2" square drive (12.5 mm)For impact screwdriver and ratchet mechanismMade of high-quality chromium-molybdenum steel for particularly high durabilityTorx profileThe 8-piece Brilliant TOOLS Torx Force bit socket set BT02600 is manufactured according to DIN 3121. The entire set has a 1/2" (12.5 mm) square drive. It is supplied in a practical case with metal hinges and locks with pinch-protected tools. The labeling in the bag enables a quick finding of the suitable inserts. The Kraft bit-socket-set can be used in the car workshop or in construction machines. It is suitable for use with a compressed air or rechargeable battery impact wrench, ratchet or torque wrench, etc. The total of 8 Torx power bit sockets are made from high-quality chromium-molybdenum steel and are equipped with a socket for a connector pin and rubber ring. The kit includes sizes from T30 to T80 with a total length of 78 mm. The surface is phosphated and provides corrosion protection.Delivery scope T30 - T40 - T45 - T50 - T55 - T60 - T70 - T80OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 267.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)