Manufactured in accordance with DIN 31211/2" square drive (12.5 mm)For impact screwdriver and ratchet mechanismMade of high-quality chromium-molybdenum steel for particularly high durabilityphosphatedXZN profile M6The Brilliant TOOLS XZN force bit socket BT022612 has a 1/2" (12.5 mm) square drive, manufactured according to DIN 3121. The bit socket has M6 width and an overall length of 78 mm. The Kraft bit socket can be used in the car workshop or in construction machines. It is suitable for use with a compressed air or rechargeable battery impact wrench, ratchet or torque wrench, etc. The XZN power bit socket is made of high-quality chromium-molybdenum steel and is equipped with a slot for a connector pin and rubber ring. The surface is phosphated and provides corrosion protection.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.
This text is machine translated.