Manufactured in accordance with DIN 31211/2" square drive (12.5 mm)For impact screwdriver and ratchet mechanismShort designMade of high-quality chromium-molybdenum steel for particularly high durabilityphosphatedHexagonal socket spanner 24 mmThe Brilliant TOOLS hexagonal socket BT022648 has a 1/2" (12.5 mm) square drive, manufactured according to DIN 3121. The force socket has a width of 24 mm and a total length of 38 mm. Thus it can be used in the car workshop or at construction machines and is suitable for use with a compressed air or battery impact wrench, ratchet handle or torque wrench, etc. The power socket is made of high-quality chromium-molybdenum steel and is equipped with a socket for a connector pin and rubber ring. The surface is phosphated and provides corrosion protection.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.
This text is machine translated.