• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT022652 BT022652 Allen Kraft bit 12 mm 12 mm

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

293 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Width across mm 12 mmSquare drive in inches: 1/2" Profile 3: 6-edge
Product type

Kraft bit

Spanner size

12 mm

Size

12 mm

Downforce

Allen

Max. length

78 mm

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN 3121

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2692338 Brilliant Tools BT022652 BT022652 Allen Kraft bit 12 mm 12 mm

Description

Manufactured in accordance with DIN 31211/2" square drive (12.5 mm)For impact screwdriver and ratchet mechanismLong styleMade of high-quality chromium-molybdenum steel for particularly high durabilityphosphatedHexagonal socket spanner 12 mmThe Brilliant TOOLS hexagonal socket BT022652 has a 1/2" (12.5 mm) square drive, manufactured according to DIN 3121. The force socket has a width of 12 mm and a total length of 78 mm. Thus it can be used in the car workshop or at construction machines and is suitable for use with a compressed air or battery impact wrench, ratchet handle or torque wrench, etc. The power socket is made of high-quality chromium-molybdenum steel and is equipped with a socket for a connector pin and rubber ring. The surface is phosphated and provides corrosion protection.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 231.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)