Manufactured in accordance with DIN 31211/2" square drive (12.5 mm)For impact screwdriver and ratchet mechanismShort designMade of high-quality chromium-molybdenum steel for particularly high durabilityphosphatedHexagonal socket spanner 32 mmThe Brilliant TOOLS hexagonal socket BT022682 has a 1/2" (12.5 mm) square drive, manufactured in accordance with DIN 3121. The socket has the width across flats 32 mm and an overall length of 50 mm. The power socket can be used in the car workshop or with construction machines. It is suitable for use with a compressed air or rechargeable battery impact wrench, ratchet or torque wrench, etc. The power socket is made of high-quality chromium-molybdenum steel and is equipped with a socket for a connector pin and rubber ring. The surface is phosphated and provides corrosion protection.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.
This text is machine translated.