
Number
Total (€ 8.49 / piece)
€ 8.49
incl. VAT
14-day return policy included
Technical specifications
- Weight 220 gTotal length L in mm: 200.0 mmSquare drive in inches: 1/2" Profile size in TORX®: T70
- Product type
Socket bit
- Drive
1/2" (12.5 mm)
- Ratchet bits (inch)
1/2"
- Size
T 70
- Downforce
TORX
- Length
200 mm
- Max. length
200.0 mm
- Material
Chromium-vanadium steel
- Material properties
matt chrome plating
- DIN standard
DIN 3120
- Weight
220 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2692364 Brilliant Tools BT022715 BT022715 TORX Socket bit 1/2" T 70 1/2" (12.5 mm)
Description
Manufactured in accordance with DIN 31201/2" square drive (12.5 mm)Made of high-quality chromium-vanadium steel for especially high longevitymatt chrome platedTorx profile T70The Brilliant TOOLS Torx bit socket BT022715 has a 1/2" (12.5 mm) square drive, made to DIN 3120 standard. The phosphated bit is size T70. The bit socket has a total length of 20 cm and the blade length is 16.2 cm. The surface is matt chrome plated on the drive side and the bit side, which is separated by a longitudinal knurled.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 235.46*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































