• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT022741 BT022741 RIBE Socket bit M9 1/2" (12.5 mm)

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 127 gTotal length L in mm: 140.0 mmSquare drive in inches: 1/2" Profile size: M9 Weight with packaging: 132 g
Product type

Socket bit

Drive

1/2" (12.5 mm)

Size

M9

Downforce

RIBE

Length

140 mm

Max. length

140 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

DIN standard

DIN 3120

Weight

127 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2692384 Brilliant Tools BT022741 BT022741 RIBE Socket bit M9 1/2" (12.5 mm)

Description

Manufactured in accordance with DIN 31201/2" square drive (12.5 mm)Made of high-quality chromium-vanadium steel for especially high longevitymatt chrome platedRIBE-Profile M9The Brilliant TOOLS RIBE-bit socket BT022741 has a 1/2" (12.5 mm) square drive, which is manufactured according to DIN 3120. The phosphated bit is M9 in size. The bit socket has a total length of 14 cm and the blade length is 10.2 cm. The surface is matt chrome plated on the drive side and the bit side, which is separated by a longitudinal knurled.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 227.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)