• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT022941 BT022941 XZN Socket bit 1/2" M6 1/2" (12.5 mm)

1/5
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

239 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 98 gTotal length L in mm: 100.0 mmSquare drive in inches: 1/2" Weight with packaging: 102.5 gProfile size multi-tooth: M6
Product type

Socket bit

Drive

1/2" (12.5 mm)

Ratchet bits (inch)

1/2"

Size

M6

Downforce

XZN

Length

100 mm

Max. length

100.0 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

DIN standard

DIN 3120

Weight

98 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2692479 Brilliant Tools BT022941 BT022941 XZN Socket bit 1/2" M6 1/2" (12.5 mm)

Description

Manufactured in accordance with DIN 31201/2" square drive (12.5 mm)Made of high-quality chromium-vanadium steel for especially high longevitymatt chrome platedXZN profileThe Brilliant TOOLS multi-tooth bit socket BT022941 has a 1/2" (12.5 mm) square drive, which is manufactured according to DIN 3120. The phosphated bits are M6 in size. The bit socket has a total length of 10 cm and the blade length is 62 mm. The surface is matt chrome plated on the drive side and the bit side, which is separated by a longitudinal knurled.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)