
Number
Total (€ 9.49 / piece)
€ 9.49
incl. VAT
14-day return policy included
Technical specifications
- Weight 320 gTotal length L in mm: 55.0 mmWidth across mm 34 mmSquare drive in inches: 3/4" Profile 3: 6-edge
- Product type
Socket bit
- Drive
3/4" (20 mm)
- Spanner size
34 mm
- Size
34 mm
- Downforce
Allen
- Length
55 mm
- Max. length
55.0 mm
- Material
Chromium-vanadium steel
- Material properties
matt chrome plating
- DIN standard
DIN 3124
- Weight
320 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2692535 Brilliant Tools BT025934 BT025934 Allen Socket bit 34 mm 34 mm 3/4" (20 mm)
Description
6 edgesComplies with DIN 3124 and DIN 31203/4" square drive (20 mm)Made of high-quality chromium-vanadium steel for especially high longevitymatt chrome platedHexagonal wrench width 34 mmThe Brilliant TOOLS hexagonal socket BT025934 is manufactured according to DIN 3124. The short metric insert has a 3/4" (20 mm) square drive, made in accordance with DIN 3120. The wrench width is 34 mm. The socket has a total length of 55 mm. The surface is matt chrome-plated.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 236.46*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































