• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT025942 BT025942 Allen Socket bit 42 mm 42 mm 3/4" (20 mm)

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Weight 500 gTotal length L in mm: 58.0 mmWidth across mm 42 mmSquare drive in inches: 3/4" Profile 3: 6-edge
Product type

Socket bit

Drive

3/4" (20 mm)

Spanner size

42 mm

Size

42 mm

Downforce

Allen

Length

58 mm

Max. length

58.0 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

DIN standard

DIN 3124

Weight

500 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2692539 Brilliant Tools BT025942 BT025942 Allen Socket bit 42 mm 42 mm 3/4" (20 mm)

Description

6 edgesComplies with DIN 3124 and DIN 31203/4" square drive (20 mm)Made of high-quality chromium-vanadium steel for especially high longevitymatt chrome platedHexagonal wrench width 42 mmThe Brilliant TOOLS hexagonal socket BT025942 is manufactured according to DIN 3124. The short metric insert has a 3/4" (20 mm) square drive, made in accordance with DIN 3120. The wrench width is 42 mm. The socket has a total length of 58 mm. The surface is matt chrome-plated.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)