
Number
Total (€ 6.99 / piece)
€ 6.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 50 gBlade length in mm 150 mmProfile size in slot 8.0 mm
- Product type
Slotted screwdriver
- Range of use
Workshop
- Blade width
8.0 mm
- Size
8.0 mm
- Blade length
150 mm
- Length
150 mm
- Material
Chromium-vanadium steel
- Material properties
quenched and tempered
- DIN standard
DIN ISO 2380-2
- Weight
50 g
- Downforce
Slot
- Screwdriver features
Metal cap
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2703877 Brilliant Tools BT031022 Workshop Slotted screwdriver Blade width: 8.0 mm Blade length: 150 mm DIN ISO 2380-2
Description
DIN/ISO standardBlade hardened throughoutErgonomic grip for precise workWith impact cap for fixed screwsMade from chrome vanadium steel, it provides high toughness and wear resistanceThe Brilliant TOOLS slotted screwdriver with impact cap BT031022 with a blade size of 8.0 mm is the perfect problem solver for sticking screws. These are loosened by a hammer attached to the impact cap. The hexagonal drive on the blade can be used to support a wrench at this point. The screwdriver has a blade length of 15 cm.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 233.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































