• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT031072 Socket wrench Spanner size (metric): 6 mm

1/6
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket wrench

Spanner size

6 mm

Length

125 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

Weight

119 g

Downforce

Allen

Screwdriver features

Multi-purpose tool grip

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703901 Brilliant Tools BT031072 Socket wrench Spanner size (metric): 6 mm

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)