• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT065016 Gripper

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Technical specifications

  • Weight 6000 g16 -piece set.
Product type

Gripper

Manufacturer part #

BT065016

Weight

6000 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699245 Brilliant Tools BT065016 Gripper

Description

16-piece setFor clamping and holding workpiecesStrong gripping effect due to lever transmissionCan also be used in narrow spacesIdeal for fixing of car body parts or similarcontinuously variable adjustmentWith quick release leverAnti-skid, ergonomic 2-component gripIncludes storage case with eyelets for hangingThe Brilliant TOOLS body gripping pliers set BT065016 is suitable for a variety of applications. For example, for fixing body parts or for holding plates together for welding. Thanks to the leverage ratio, the pliers offer a particularly strong clamping force. With hardened teeth they enable easy working under high load. The easy control of the pressure force is possible through a smooth setting screw. The classic release mechanism ensures that you can quickly open the pliers with just one hand and reach the maximum closing force.Delivery scope3 medium-sized Mole grips 18.5 cm x 55 mm5 large Mole grips 23.5 cm x 65 mm2 small Vice grip pliers2 Welder's locking pliers 23.5 cm x 65 mm2 Vice jaws 28.0 x 14.0 cm1 medium-sized pointed gripping pliers1 small pointed gripping pliersOUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 297.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)